Logitech 960-001088 C922 Pro Stream Webcam Full HD 1920x1080 Pixel Clip Mount

MPN
960-001088
Brand
Logitech
EAN-13
5099206066977
Order Code
19-2477
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £127.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Logitech 960-001088 is a high-definition camera designed for professional-grade streaming and video conferencing applications. The C922 Pro Stream Webcam delivers full HD video at 1920x1080 pixels, ensuring sharp and detailed visual clarity. Engineered with a versatile clip mount, it easily attaches to a variety of display setups, making it ideal for use with personal computers during video chats, videophone applications, and platforms like Skype. This webcam is particularly suited for environments where high-quality visual communication is critical, such as remote workstations, online teaching, and digital content creation. Its robust design and compatibility with a range of operating systems make it a reliable component in diverse IT and multimedia setups.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Base Yes
Clamp Holder Yes
Colour Black
Depth 7.1cm
Dimensions (W x H x D) 9.5 x 4.4 x 7.1 cm
Frames per second 30
Height 4.4cm
Product Type Full HD webcam
Weight 162kg
Width 9.5cm

To use this facility please Sign In.

Sign In

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot