Logitech 960-001065 C310 HD webcam 1280 x 720 Pixel Stand Clip mount

MPN
960-001065
Brand
Logitech
EAN-13
5099206064225
Order Code
19-2475
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £33.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

Logitech 960-001065 is a compact yet efficient webcam, the C310 HD, providing users with a resolution of 1280 x 720 pixels. This webcam is equipped with a versatile clip mount, allowing it to be easily attached to a monitor or placed on a surface for stable video capture. Designed for seamless integration with popular video communication platforms such as Skype, it supports standard web and video conferencing applications, making it suitable for both professional and personal use. The Logitech C310 is a valuable tool for conducting video chats, participating in teleconferences, and enhancing virtual communication through its reliable performance and ease of installation. Its compatibility with various operating systems ensures broad usability across different computing environments.
Type HD webcam
Pixels 1280 x 720 Pixel
Base Yes
Clamp Holder Yes
Colour Black
Connection USB 2.0
Depth 82mm
Dimensions (L x W x H) 67 x 80 x 150 mm
Fitting method Universal
Frames per second 30
Height 150mm
Interfaces USB A (USB 2.0)
Length 67mm
Product Type HD webcam
Weight 0.128
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot