Logitech 941-000160 G923 Racing Wheel and Pedals for Xbox X,S, Xbox One and PC

MPN
941-000160
Brand
Logitech
EAN-13
5099206082830
Order Code
71-9000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £367.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 228 availableBack-order availability date - 14/11/2026

Logitech923 is a high-performance racing wheel that revolutionizes the eracing experience. Re-engineered to support a game-changing feedback system, G923 features TRUEFORCE, next-generation force feedback that dials into game physics to deliver higher fidelity realism. Feel the pistons pumping, the gravel crunching, and every shift, drift, and hairpin turn like never before.

An all-new progressive brake pedal recreates pressure-sensitive brake system, while a programmable dual-clutch system simulates a real race car launch assist in supported games. Get more traction with less smoke.

A streamlined design features integrated controls for better performance, with a built-in 24-point selection dial, full console controls, and the classic RPM LED display for supported games.
  • TRUEFORCE HD FORCE FEEDBACK: Unleash your passion for racing. TRUEFORCE next-gen technology connects directly to in-game engines, processing at 4 times per second for ultimate realism and detail
  • PROGRAMMABLE DUAL CLUTCH CONTROL: Simulate realistic race car launch assist right from the controller in supported games. Get off the starting line faster with maximum traction and minimum smoke
  • BUILT-IN REV INDICATOR: Take control of the race with coloured LED lights that display your RPM range. Integrated Xbox or PC controls and a progressive brake spring keep you steady at high speeds
  • CLASSIC RACING DESIGN: Experience the pleasure of driving with a modern take on classic wheel design. Premium details like polished pedals and a black leather wheel cover enhance realism and comfort
  • ON-WHEEL CONTROLS: Control wheel sensitivity, force feedback levels and steering with on-wheel game controls. Xbox and PC controls are fully integrated, putting total control at your fingertips
  • TOTAL COMPATIBILITY: Logitechs wheel and pedals work with most racing games on PC and Xbox, with extra titles specially designed for TRUEFORCE. Compatible with Logitech HUB gear and software

Reviews

Be the first to submit a review

Trustpilot