Logitech 940-000138 Gaming F310 Gamepad PC Black

MPN
940-000138
Brand
Logitech
EAN-13
5099206041875
Order Code
19-2513
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Logitech 940-000138 is a precise identification for the Gaming F310 Gamepad, a key component in the realm of PC gaming peripherals. The gamepad is designed with support for a wide range of gaming applications, offering a standard button layout and responsive rubberized analogue sticks that facilitate precise in-game control. This device is engineered to be compatible with input standards such as XInput and DirectInput, thus ensuring broad applicability across different gaming platforms on a PC. Ideal for engineers working on software development or testing environments, the Logitech F310 enhances interaction and testing capabilities with its plug-and-play functionality and durable build quality. Its ergonomic design accommodates long gaming sessions, making it a practical choice for gaming software evaluation and user interface testing.
Type Gamepad Controller
Compatible With PC
Colour Black
Panel Cutout Dimensions N/A
Product Type Gamepad
Transfer Type Corded

Reviews

Be the first to submit a review

Trustpilot