Logitech 939-001656 Logitech XL TV Mount for MeetUp

MPN
939-001656
Brand
Logitech
EAN-13
097855140876
Order Code
71-7670
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SECURELY MOUNT LOGITECH MEETUP TO A TV OR MONITOR

Logitech TV Mount for MeetUp securely holds the MeetUp ConferenceCam either above or below a flat-panel monitor and attaches to the industry-standard VESA mounting points available on most TVs and monitors.

ATTACH ABOVE OR BELOW MONITORS
The TV mount’s unique design allows MeetUp to be mounted above or below a monitor. Attaching MeetUp below the TV tends to provide the most natural video experience, but this mount offers both options.

WORKS WITH MOST FLAT-PANEL TVS
Most TVs follow the VESA standard for locating mounting points on the back of TVs. The TV Mount for MeetUp features a swing arm design and multiple mounting holes to fit almost any flat-panel monitor.

A SIZE FOR EVERY SCREEN
Get the perfect fit for screens big and small. Choose TV Mount for displays up to 55 inches (measured diagonally), or TV Mount XL for displays up to 9 inches in size.

Reviews

Be the first to submit a review

Trustpilot