Logitech 920-010928 Logitech Master MX Keys Combo for Bussiness keyboard Mouse

MPN
920-010928
Brand
Logitech
EAN-13
5099206104433
Order Code
72-3566
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Our top-of-the-line combo is now paired for even greater performance. The improved MX Master 3S mouse’s Quiet Click technology makes 9% less distracting click noise and its 8 DPI optical sensor offers precision tracking on high-resolution monitors. The full-size, auto backlit keyboard integrates a metal plate for stability. With the MX Palm Rest as the perfect companion for all-day comfort. The Perfect Stroke keys are spherically dished, matching fingertip shape, for a natural keystroke. The mouse’s shape fits the hand perfectly. This combo addresses increasing IT security needs with Logi Bolt technology for secure, robust connections even in congested wireless environments. And it’s pre-paired to both devices for easy deployment and management. The mouse’s ingenious MagSpeed™ wheel is our fastest and most precise scrolling experience—this duo is ready for any job.
  • Enterprise Secure: Logi Bolt is designed to meet enterprise security concerns with fully encrypted, Secured Connections Only mode wireless security
  • Easy To Deploy and Manage: Certified and available in over 1 countries with support for IT pros and business users, both Bluetooth keyboard and mouse are Mac/Windows/ChromeOS/Linux compatible
  • Cordless keyboard’s keys automatically adjust to the environment and turn off when not needed resulting in optimal battery consumption
  • The full size keyboard’s Perfect Stroke scissor keys are spherically-dished to match fingertip shape for key stability and tactile reference for hand positioning
  • The wireless mouse works on any surface and helps hit the right pixel every time with the Darkfield 8 DPI laser sensor
  • track with incredible precision—even on glass
  • With MagSpeed Scrolling, the MX Master 3S zips down 1 lines of code or spreadsheet cells in just a second and gets line-by-line pixel-by-pixel precision
  • Quiet Click technology makes this quiet mouse ideal for open-plan work areas, reducing click noise by 9% for less distraction and better focus
  • Mouse - Quiet Click technology makes open work areas better for everyone, reducing click noise by 9% for less distraction and better focus

Reviews

Be the first to submit a review

Trustpilot