Logitech 920-010606 Logitech MX Keys Mini For Business

MPN
920-010606
Brand
Logitech
EAN-13
5099206101425
Order Code
72-3367
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

MX Keys Mini for Business
MORE SPACE TO CREATE
Featuring advanced functionality in sleek minimalist design, MX Keys Mini for Business is great for those who need more workspace—especially creators with a demanding workflow.

THE MX MASTER SERIES BY LOGITECH
INDISPENSABLE FOR SPECIALTY WORK

BUILDERS OF THE FUTURE
The MX Series is designed for people with highly specialized workflow needs like coders, creatives and analysts. With MX Keys Mini for Business, users can type on a keyboard crafted for stability and precision where every keystroke is fluid, natural, and accurate. If they can think it, they can master it.

VERSATILE CROSS-PLATFORM COMPATIBILITY
MX for Business products work with leading enterprise operating systems and business apps—across desktops, laptops, tablets and smartphones. This makes global deployment seamless.

THE UNIQUE MASTER SERIES EXPERIENCE
Building on decades of scientific expertise in human interaction, we create intuitive, human-centered experiences—and MX Keys Mini for Business is no exception. From Perfect Stroke keys to smart illumination that automatically adapts backlight to movement and lighting conditions, the MX Series delivers experiences that are addictive, enhancing people’s performance.

GREATER PRODUCTIVITY WITH OPTIONS
Logitech Options is a software app that enables users to customize their MX Series experiences—including MX Keys Mini for Business. This helps streamline repetitive tasks to maximize productivity, combining years of hardware excellence with software smarts.

MINIMALIST FORM
BUSINESS-READY FEATURES. SPACE-SAVING DESIGN.
MX Keys Mini for Business offers advanced features in space-saving design. This compact keyboard places every key, command and shortcut at the fingertips to free up the work surface from the keys some people don’t need. And the minimalist form factor places the mouse in the easy-reach zone, keeping shoulders in a more natural position.

STABLE
METAL-PLATE DESIGN
The keyboard body is backed by a single metal plate and engineered for stability. It’s a remarkably solid build that never slides around the desk. Increased key stability reduces noise while optimizing responsiveness. The balanced design with quality materials promotes comfort, inspiring confidence and focus at the desk.

BEAT WIRELESS CONGESTION
SECURE CONNECTIONS ONLY MODE
MX Keys Mini for Business is the first compact keyboard with Logi Bolt. This technology conquers the IT challenges that arise in the office or during remote work. Fully encrypted and featuring a Secure Connections Only mode, it delivers a reliable and secure connection even in congested wireless environments.

Features That Deliver

LONG-LASTING POWER
The rechargeable battery stays powered up to 1 days on a full charge—or up to 5 months with backlighting turned off. Continue working while it charges without any downtime. Plus, the backlit keys automatically adjust to the environment and turn off when not in use for optimal power consumption.

CONNECT MULTIPLE DEVICES
Sometimes one machine is enough—but not for busy creators. You can connect your MX Keys Mini for Business with up to three Windows®, macOS, Linux®, Chrome OS™, iPadOS, iOS or Android™ computers. Then seamlessly switch between them with the touch of an Easy-Switch™ key.

MANY PLATFORMS. ONE MIGHTY KEYBOARD.
MX Keys Mini for Business is more universally compatible than most leading peripheral brands on the market. With two types of connections, Bluetooth® Low Energy, plus Logi Bolt USB receiver for powerful and secure wireless, this keyboard works with just about every OS and platform.

MADE WITH RECYCLED PLASTIC
The plastic parts in MX Keys Mini for Business include post consumer recycled plastic—3% for Graphite and 12% for Pale Grey—to give a second life to end-of-life plastic from old consumer electronics and help reduce our carbon footprint.

IT REMOTE MANAGEMENT
IT administrators can remotely deploy and manage in mass Logi Bolt device firmware updates (DFU) and Logitech’s user workflow and productivity software Logitech Options. Define software settings centrally. Push to Windows and macOS systems.

THREE KEYS FOR BETTER MEETINGS
When it comes to daily communication, time efficiency is a must. Three F-Keys transform the way teams chat, meet and even express themselves. The Talk-to-Text key enables dictation with the press of a key. A Mic Mute/Unmute key ensures smooth video calls. And the Emoji key instantly opens the emoji window for the perfectly timed reactions.

Reviews

Be the first to submit a review

Trustpilot