Enjoy comfortable laptop-like typing on your favorite 9-1 inch tablet. Universal Folio locks your tablet at an optimal angle for typing and holds firm on any surface from a desk to your lap. Designed to protect your tablet from everyday wear and tear including spills. Universal Folio is easy to setup, and features a reliable Bluetooth® 3. connection. Keyboard sleep mode preserves power of the long lasting 2-year battery. Dedicated function and shortcut keys work with iOS, Android™, or Windows® making Universal Folio an indispensable tool for tablet lovers.
- Unique, US patent-pending 4-point grip holder securely and elegantly adjusts to hold most 9-1 inch tablets including iPad, Android™ and Windows® tablets. An integrated pencil holder helps to ensure your stylus or pencil is always within reach.
- Large well-spaced keys stretched edge-to-edge make typing comfortable for long hours. Key travel of 2 mm provides the optimal depth for speed and comfort. Dedicated function and shortcuts keys for iOS, Android™ or Windows® let you control the tablet without leaving the keyboard.
- Universal Folio is designed according to Logitech’s high quality standards and is built to withstand years of everyday typing. A special strap securely closes your iPad and keeps it closed while being carried in your bag.
- Universal Folio uses replaceable coin cell battery to power the keyboard. Thanks to a smart power management system, it lasts up to 2 years without a need to replace it. The keyboard goes into sleep mode 8 seconds after the last key stroke to preserve battery power.
- Advanced Bluetooth® 3. provides a reliable connection that won’t drop between tablet and keyboard. Setup is easy – three simple steps take about a minute to complete.