Experience next-level comfort and productivity with the powerful MK85 Performance. Fly through documents and web pages with hyper-fast scrolling – and type quietly and efficiently on a full-size keyboard with carefully-crafted keys. The cushioned palm rest and curved keyframe gives you the support you need, adjustable tilt legs offer the perfect typing angle, and the contoured design of the mouse fits comfortably in your palm. Type and switch seamlessly between your computer, tablet, and phone¹. Pair your mouse with up to 3 devices.
¹Any USB-equipped or Bluetooth® Smart ready device that supports an external keyboard (HID profile).
- Custom Productivity Experience: The MK85 wireless combo gives you increased productivity thanks to Logitech software OPTIONS, allowing you to assign 12 keys and buttons to your favourite shortcuts
- Built for Comfort: The keyboard is designed for all-day typing with oversized, cushioned palm rest, familiar deep-profile keys, curved key frame and adjustable tilt legs. Two AAA batteries with a 3-year lifespan
- Precision Mouse Control: Contoured mouses soft rubber surface fits perfectly into your palm, hyper-fast scrolling wheel to fly through webpages/documents. Works with Windows, Mac, ChromeOS, Android
- Multiple Device Compatibility: Swapping between PCs, laptops & Macs is simple
- type and switch seamlessly between tablets, computers, phone
- Pair up to 3 individual devices via Bluetooth/USB receiver
- Logitech DuoLink: To get the most out of the MK85 wireless combo, download the Logitech Options software Duolink, link your keyboard and mouse together for custom functionality, smarter navigation