Logitech 910-006559 Keyboards & Mice Wireless ergonomic design black

MPN
910-006559
Brand
Logitech
EAN-13
5099206103726
Order Code
19-2440
Country of Origin
China
View Full Product Range (8)

Discontinued


Logitech 910-006559, is the MX Master 3S wireless ergonomic computer mouse. This mouse is designed to enhance user comfort and precision, featuring a laser sensor that enables tracking on virtually any surface, including glass. Its ergonomically sculpted shape supports long usage periods, reducing strain during extended computer interaction tasks. Connectivity is achieved through wireless technology, providing flexibility and eliminating cable clutter, making it particularly suitable for dynamic workstations and professional environments where precision and comfort are crucial to prolonged productivity. The device finds typical application in engineering settings such as CAD design, where precision tracking is essential, or in IT environments requiring fluid multi-device control capabilities.
Wired/Wireless Wireless
Colour Black
Type Ergonomic mouse

Alternatives (2)


Trustpilot