Logitech 910-005508 Logitech M110 Silent

MPN
910-005508
Brand
Logitech
EAN-13
5099206080539
Order Code
72-6253
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Enjoy the sound of silence. The Logitech M11 Silent gives you plug-and-play comfort, reliability and silent control of your computer. You and those around you will enjoy a quiet experience thanks to a 9% noise reduction with the same click feel. The responsive, smooth cursor control offers precise tracking and easy text selection, while the full-size, ambidextrous design fits comfortably into either right or left palm. This simple to set up and use mouse has no software to install. Just plug the cable into a USB port and use it right away.
  • The sound of silence: The M11 Logitech mouse offers the same click feel with more than 9% noise reduction on the click sound. Enjoy a quiet experience for you and those close by
  • Simple to set up and use: There’s no software to install. Just plug the cable into a USB port and use your new optical computer mouse right away, on Windows as well as Mac
  • Smooth control: The responsive, smooth cursor control of this PC or laptop mouse provides precise tracking and easy text selection
  • Ambidextrous design: Whether you’re right or left-handed, the mouse fits comfortably into everyone’s palm
  • Upgrade to Logitech M33 Wireless Silent mouse, for increased comfort: Scultpted shape and soft rubber grips, silent clicks and wireless freedom

Reviews

Be the first to submit a review

Trustpilot