Logitech 910-005470 Gaming Keyboard & Mouse combo Black ergonomic design

Order Code:

19-2510

Brand: Logitech MPN: 910-005470 EAN-13: 5099206080263
Qty Unit Price (Inc VAT)
1+ £70.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

Logitech, 910-005470, offers a highly ergonomic gaming solution with its Gaming Keyboard & Mouse combo, underscored by precision engineering and user-centric design. Part of the G502 HERO series, this black cordless mouse is equipped with advanced laser sensors to deliver high accuracy and responsiveness, essential for professional and enthusiast gaming applications. Engineered for seamless integration with personal computers, the keyboard and mouse set is suitable for both wired and wireless connectivity, providing flexibility in dynamic computing environments such as data-centres and high-performance gaming setups.
Type Gaming mouse
Colour Black
Cable Length 2.10m
Charging Capacity (max.) 1W
Charging Capacity (min.) 1W
Depth 40mm
Height 132mm
Interfaces USB
No. of keys / Buttons 11
Power supply USB (built-in)
Product Type Gaming mouse
Sensor Resolution 25600dpi
Sensor Type Optical
Suitable for (Input devices) Right-handers
Supported OS Windows
Transfer Type USB
Weight 99g
Width 75mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot