Logitech 910-004861 Spotlight Presenter Bluetooth Gold

MPN
910-004861
Brand
Logitech
EAN-13
5099206070011
Order Code
19-2409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £129.33 £109.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 07/11/2026

Logitech 910-004861 is the Spotlight Bluetooth® Presenter, an advanced presentation device designed to enhance the efficiency and control of PowerPoint and other presentation software. This presenter features intuitive slide navigation and an on-screen cursor to interact with content directly from the stage, which is achieved via a Bluetooth connection that supports extended range communication. It is equipped with a vibrating timer and can highlight key points on any display through its spotlight feature, improving visibility in professional presentation environments. Typical engineering applications include use in boardrooms, lecture halls, and conference settings where seamless slide control and audience engagement are paramount. The device also supports quick recharging via USB-C, contributing to its practicability in professional settings where time and efficiency are critical.
Type Presenter
Colour Slate
Connections HDMI
Depth 1.21cm
Dimensions (L x W x H) 131.3 x 28.1 x 12.1 mm
Height 12.1mm
Length 131.3mm
Power Supply Lithium Polymer 85mAh battery
Product Type Presenter
Transfer Type Bluetooth®
Weight 49.2
Width 28.1mm

Reviews

Be the first to submit a review

Trustpilot