Logitech 910-003357 Logitech B100 Optical USB Mouse

MPN
910-003357
Brand
Logitech
EAN-13
5099206041271
Order Code
72-4586
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,908 availableBack-order availability date - 08/10/2026

The B11 Optical USB Mouse delivers productivity-enhancing comfort – today and tomorrow. A comfortable, ambidextrous shape feels good in either hand, so you feel more comfortable as you work. With 8 dpi sensitivity, you’ll get precise cursor control so you can edit documents and navigate the Web more efficiently. Side-to-side scrolling plus zoom lets you instantly zoom in or out and scroll horizontally and vertically: perfect for working with spreadsheets and presentations*. Zero setup means it works right out of the box – just plug it in. This mouse comes with the quality and design we’ve built into more than a billion mice, more than any other manufacturer.
  • Durable and Affordable: 3-button wired USB mouse with optical tracking in black, compatible with most desktop computers, Macbooks and laptops with a 3-year hardware warranty
  • Universal Compatibility: Windows Vista or Windows 7, Windows 8, Windows 1, Linux kernel 2.4+, Mac OS X 1.3.9 or later, ChromeOS
  • Great Comfort: Left or right-handed, this full-size ambidextrous computer mouse provides maximum comfort for extended use where its needed most
  • Plug and Play: The set-up of this Logitech mouse is simple
  • just plug the device into your computer USB port and youre ready to go
  • Smooth Cursor Control: This computer and laptop mouse provides 8 DPI optical precision, meaning accurate and efficient control when editing documents and browsing the Web
  • Upgrade to Logitech B22 Wireless Silent Mouse: Reliable wireless connection, silent clicks and long battery life (18 months)

Reviews

Be the first to submit a review

Trustpilot