Logitech 910-001356 R400 Wireless Presenter with Laser Pointer Black

MPN
910-001356
Brand
Logitech
EAN-13
5099206018112
Order Code
19-2400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

Logitech 910-001356 is a wireless presenter device, known as the R400, that integrates a red laser pointer to assist in delivering seamless presentations. This model functions on a 2.4 GHz radio frequency, ensuring reliable wireless connectivity up to a range of 15 metres, allowing users the freedom to move around in a conference room or lecture hall. Engineered for ease of use, the R400 features intuitive controls, including next and previous slide buttons, a laser pointer activation button, and a battery level indicator to avoid interruptions. It is typically utilised in environments where effective visual communication is imperative, such as business meetings or academic lectures, providing professionals and educators with a tool to enhance presentation clarity and audience engagement.
Type Presenter
Connector USB
Colour Black
Dimensions (L x W x H) 116 x 38 x 28 mm
Height 28mm
Laser Category 2
Length 116mm
Power Supply 2x AAA battery
Transfer Type Radio
Weight 57g
Width 38mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot