Logit Live Unit and Manual Only

Logit Live Unit and Manual Only

MPN
D100336
Brand
LogIT
EAN-13
5060325135158
Order Code
85-2599

Discontinued


LogIT LIVE is a low-cost real-time datalogging interface that connects to a standard computer and stores data from up to three sensors in the PCs memory or hard disk. It has no buttons or switches as the PC controls it and so it is really easy to use.

The pack includes nearly everything needed to get started and just requires a standard 9V alkaline battery (see Batteries section for suitable type) and the use of a standard Windows PC running Windows 95 or above (USB requires Windows 98SE or above) with a free serial or USB port.

Extra sensors and cables are available separately and LogIT LIVEis also available on its own (including manual).
  • LIVE datalogger
  • HiTemp flexible wire type temperature sensor (–10°C to +110°C)
  • Standard light level sensor (0 to 100%)
  • LogIT lab software with single user license
  • Instruction manual
Type Logit LIVE datalogger
Interface Serial
Maximum Sample Rate 100S/s
Number of Input Channels 3
Power Source 9V PP3 battery

Alternatives (1)


Trustpilot