Logit Explorer USB Port

Logit Explorer USB Port

MPN
D105025
Brand
LogIT
EAN-13
5060325131129
Order Code
85-2663

Discontinued


The LogIT Explorer is the complete data logging solution for primary and lower secondary education. Utilising the latest technology and design it provides the ideal link between real hands-on science and IT to enhance and develop science for young students. The explorer has been designed to meet the requirements of the current teaching curriculum as well as allowing for future education needs.

Suitable for use with Apple Mac via a USB interface, this data logger can be used for a wide range of experiments. Up to three sensors can be used simultaneously. Results can be viewed on the LCD display or stored for subsequent downloading to computer (via supplied software).


  • Uses 4 x AA batteries
Type Explorer MAC USB pack
Display Type LCD
Interface USB
Maximum Sample Rate 100S/s
Number of Input Channels 3
Power Source 4x AA battery

Trustpilot