Logit Datavision Cx Starter Pack

Logit Datavision Cx Starter Pack

MPN
D100355
Brand
LogIT
Order Code
85-2678

Discontinued


DataVision CX Remote DataLogger Starter Pack, Speed, Acceleration, Light, Temperature Measuring Parameters, 6 Channels, 200000 Readings Storage Capacity, 20uS Maximum Sample Rate, LCD Display, USB / Serial Interface, NiMH Rechargeable Battery / Mains Adapter Power Source, HiTemp and Light Level Sensors, USB Cable, LogIT Lab for DV CD, Simple to use with 2 Button Stop/Go Functionality, Colour LCD Enhances Viewing in Low Light or Bright Sunshine, Tough Aluminium Body with Secure Handgrips and Splashproof Keyboard, On-screen Help and Standard Experiment Guide Built In, On-board Oscilloscope and Frequency Counter (CX Model Only), Direct Measurement and Display of Speed and Acceleration Using Light Gates, Duration of Experiment from 100us to 3 Months, up to 50 Data Files can be Named and Stored in Unit, Data can be Shown as Graph or Table, or Linked to a Computer, On-board Rechargeable Battery, 6 Sensor Ports Supporting a Range of External Sensors, All Six Sensors may be used Simultaneously, Multi-purpose Instrument that Combines Datalogger, Meter, Timer and Computer Link Plus on the CX Model Oscilloscope, Frequency Counter and Logic Analyser, Display and Analysis of Data, with or without a Computer
Type DataVision CX Windows starter pack

Trustpilot