DataMeter 1000 remote data logger, temperature, light measuring parameters, serial / USB interface, 230V AC mains adaptor power source, HiTemp flexible wire type temperature sensor (-10 to +110°C), standard light level sensor (0 to 100%), LogIT lab software with single user license, instruction manual and foam lined Carry/Storage case.
- Data Memory: Up to 1500 readings per sensor
- Data Sets: Up to 4 sets of data can be stored or if preferred the entire data memory can be
used for 1.
- Display: High contrast 32 character alphanumeric LCD display
- Maximum Analogue capture speed* 10ms 3 sensors / 2ms 1 sensor
- Maximum Digital capture speed* 64μs on all 3 sensors simultaneously
- Communication interface: RS232 serial built in or USB via LogIT Serial to USB cable
- Battery: Built-in NiMH rechargeable type (No cadmium, mercury or lead content)
- Size: 155 x 93 x 33mm
- Mass: 248g
* Access to the maximum specifications depends on software being used.
| Type |
Datameter 1000 |
| Display Type |
2 x 16 LCD |
| Interface |
Serial / USB |
| Maximum Sample Rate |
100S/s |
| Number of Input Channels |
3 |
| Power Source |
Rechargeable battery |
| Size |
155 x 93 x 33mm |