This Wireless LAN 3G Broadband Router 802.11n from LogiLink® can be used as either a router or broadband UMTS 3G router and boasts a very fast data rate up to 150Mbps. Compact, with a small design, making it ideal when travelling, the WL0082 router supports 64/128-bit WEP encryption and WPA-PSK and WPA2-PSK security.
- Supports UMTS/HSDPA via UMTS-USB stick
- Supports xDSL and 3G WAN access
- 802.3u. 10/100 MBit/s LAN
- IEEE 802.11n, 802.11g, 802.11b WLAN
- 1xRJ45 LAN, 1xUSB 2.0 (USB 1.1 comp.) connectors
- 2.4GHz frequency range
- WMM, WPS, DHCP, Port Forwarding
- PPPoE, Static IP, PPTP, VPN pass through
- Manufacturer's part WL0082
| LAN Transfer Rate |
100Mbit/s |
| Number of 10/100 MB/s ports |
1 |
| Radio technology |
2.4GHz |
| Wireless LAN |
Yes |
| WPS |
Hardware |