LogiLink USB cable CU0029 USB 2.0 USB-A to Micro-B Black 5m

MPN
n/a
Brand
LogiLink
EAN-13
4052792001648
Order Code
16-8436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

LogiLink CU0029 is a robust USB cable designed to facilitate reliable data transmission and power delivery between devices equipped with USB interfaces. This particular model supports USB 2.0 specifications, featuring a USB-A plug on one end and a USB Micro-B plug on the other, encompassing a cable length of 5.00 metres. The black-coloured cable is well-suited for applications requiring extended reach, such as connecting external hard drives, cameras, and smartphones to computers or power supplies over longer distances. The use of durable materials ensures stable performance in various environments typical of both consumer electronics and industrial applications. This cable assembly provides dependable connectivity essential for efficient operation in any setting where USB 2.0 standards are applicable.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot