Logilink Ua0231 USB VGA Adapter Black 10Cm USB 3.0 To VGA Monitor Adapter

Order Code:

16-8464

Brand: LogiLink MPN: UA0231 EAN-13: 4052792034011
Qty Was Unit Price (Inc VAT)
1+ £25.07 £19.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

LogiLink's UA0231 is a precise USB VGA adapter designed for effective audio and video connectivity solutions. This black adapter measures 10 cm and incorporates a USB 3.2 1st Gen connector type A, enabling seamless integration with USB 3.0 technology, and a VGA socket for interfacing with VGA displays. Its robust construction ensures reliable signal transmission, making it suitable for engineers who need to connect modern laptops to legacy VGA monitors or projectors in professional settings. The UA0231 is particularly beneficial in environments where legacy display equipment is still in use, facilitating efficient integration without the need for additional complex hardware. This adapter is an essential tool for ensuring compatibility in advanced computing setups.
Interface USB
Adaptor Type VGA socket
Cable Design Round
Cable Length 10.00cm
Cable Use TV/monitor
Cable version VGA
Colour Black
Connector A USB 3.2 1st Gen connector A (USB 3.0)
Connector B VGA socket
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Rack size 483 mm (19")
Signal flow direction Unidirectional (uni)
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B VGA socket
Video resolution 1920 x 1080 Pixel

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot