LogiLink UA0147 USB Cable USB-A plug to USB-A socket 25m Black USB 2.0

MPN
UA0147
Brand
LogiLink
EAN-13
4052792000122
Order Code
16-8462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

LogiLink UA0147 is a USB cable assembly featuring a USB-A plug to USB-A socket configuration, offering a substantial length of 25 metres in a black finish. Designed for USB 2.0 standard compliance, this cable is capable of supporting data transfer rates of up to 480 Mbps, making it suitable for a range of applications that require high-speed data transmission over longer distances, such as connecting devices in large office environments or for use in setups where extended cable length is advantageous. The robust construction of the LogiLink UA0147 ensures reliable performance and longevity, catering to both professional and industrial engineering contexts where dependable connectivity is critical. This cable is particularly well-suited for scenarios involving the extension of USB peripherals or linking equipment within industrial automation systems where cable management over significant distances is necessary.
Cable Length 25.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 20
Cable Design Round
Cable Type USB 2.0
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot