LogiLink UA0144B Network adapter 100 MBit/s USB 2.0 to RJ45

MPN
UA0144B
Brand
LogiLink
EAN-13
4052792030082
Order Code
16-8461
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £13.99 £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

LogiLink UA0144B is a Network adapter that provides seamless connectivity by converting a USB 2.0 interface to an RJ45 Ethernet port, enabling data transmission speeds up to 100 Mbit/s. Designed for efficient Networking & WiFi solutions, this adapter is particularly useful in applications where wireless connectivity is either unavailable or insufficient, such as connecting desktop or laptop computers directly to wired networks. The device offers plug-and-play installation for systems compatible with USB A (USB 2.0) ports, facilitating the integration into existing network infrastructure without the need for additional power sources or complex setup procedures. This makes the LogiLink UA0144B an ideal solution for engineers seeking reliable and consistent network connections in environments requiring stable data transfer, such as small business networks or home office setups.
Type Network adapter
Colour Multicolour
LAN Transfer Rate 100 MBit/s
No. of Gigabit LANs 1
Transfer Rate 100 MBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot