LogiLink UA0143 USB cable USB 2.0 USB-A plug to socket 10.00 m Black

MPN
UA0143
Brand
LogiLink
EAN-13
4052792008340
Order Code
16-8460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

LogiLink UA0143 is a USB 2.0 cable assembly featuring a USB-A plug to USB-A socket configuration. The cable is predominantly used for data transfer and power supply applications, providing a maximum length of 10 metres. With its black PVC jacket, the cable offers durability and versatility suitable for a range of environments and engineering applications, such as connecting peripheral devices to computers and extending the reach of USB connections in office or laboratory settings. The USB 2.0 standard supports data transfer speeds of up to 480 Mbps, ensuring efficient and reliable performance for various data communication tasks. The product is designed to meet the demands of extended-length connections where flexibility and quality are paramount.
Cable Length 10.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 20
Cable Design Round
Cable Type USB 2.0
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 port A

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot