LogiLink® UA0072 Webcam USB With LED

MPN
UA0072
Brand
LogiLink
EAN-13
4260113569955
Order Code
49-0677

Discontinued


This USB Webcam with LED from LogiLink® is ideal for using in situations when light is limited and can be attached securely via the fastening system that ensures a very firm grip on either a PC monitor or notebook. Manufactured to a high standard and equipped with a 300k CMOS sensor, while the resolution has a maximum of 640x480 pix.


  • Supports USB port
  • 300K CMOS, interpolated to 8M pixels
  • Automatically controlled LED webcam (6 LEDs)
  • 24 bit true colour
  • Up to 30 fps (video framerate)
  • 360° swivel
  • Plug & Play
  • Manufacturer's part UA0072
Type Webcam
Compatibility Windows 7 / 8 / Vista / XP
Connection USB 2.0
Resolution 640 x 480

Questions

*Question functionality currently disabled
Question by: Product code: 49-0677

Q. Does this camera come with the required software or is it plug n play?

A. Hi Lisa. Thank you for your question. This is plug and play. It looks like you can download software drivers should they be required from the manufacturer's web site.

Question by: Product code: 49-0677

Q. What lead does this come with please?

A. Hi Wendy. Thank you for your question. This LogiLink webcam is supplied with a fixed 1.5m standard USB 2.0/1.1 lead.


Trustpilot