Christmas Opening Hours and Delivery Dates here

LogiLink® UA0052C Adaptor USB 2.0 To Gameport

Order Code:

49-0662

Brand: LogiLink MPN: UA0052C EAN-13: 4052792002096

Discontinued


This USB adaptor 2.0 to Gameport from LogiLink® is the perfect solution for extending a PC's USB port for all analog game controllers. Well designed with a four-mode selectable switch that allows you to convert a conventional joystick into a much powerful version, this adaptor is also easy to install with no driver needed, while the 1.5m long cable offers excellent range.


  • 1x USB A male and 1 x DSUB 15-pin female connectors
  • Compatible with joysticks, gamepads and steering wheels
  • Compliance with USB 2.0/1.1 standard
  • Power supply via USB bus
  • Manufacturer's part UA0052C
Type USB adaptor
Cable Type Adapter
Colour Black
Type A (or inputs) USB 2.0 connector A
Type B (or outputs) D-SUB plug 15-pin

Trustpilot