LogiLink® SP0006 Active Speaker System Stereo 2.0 With USB Power

MPN
SP0006
Brand
LogiLink
EAN-13
4260113571194
Order Code
49-0641

Discontinued


This Mini Stereo Speaker System USB 2.0 from LogiLink® has been manufactured to provide powerful sound that is virtually distortion-free. Powered via the USB port and equipped with a 3.5mm jack, it can be used with a PC, notebook or MP3 player, while the space-saving design makes it an ideal companion for a laptop.


  • Magnetically shielded powered speakers
  • Accurate sound reproduction
  • 3.5mm stereo jack
  • 2 x 2W power output
  • 80Hz-18KHz frequency response
  • 10K Ohm input impedance
  • USB powered
  • Manufacturer's part SP0006
Magnetically shielded powered speakers
Total RMS Power 4W
Transfer Type Wired

Trustpilot