LogiLink PA0260 USB charger 20 W 1x USB-C® Power Delivery Silver Car Charger

Order Code:

16-8452

Brand: LogiLink MPN: PA0260 EAN-13: 4052792062991
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

LogiLink PA0260 is a versatile in-car charger delivering efficient charging solutions for contemporary devices. Featuring a 20-watt output via one USB-C Power Delivery port, this device ensures optimal charging speeds for compatible smartphones, tablets, and other portable electronics. Its sleek silver design not only enhances the aesthetic appeal inside vehicle interiors but also underscores its durability and resilience in various automotive environments. Engineered for seamless integration in different transportation settings, the LogiLink PA0260 is ideally suited for both personal vehicles and professional fleet operation contexts, providing reliable power supply for extended journeys and daily commutes alike.
Connector 1 Cigarette lighter plug
Connector 2 USB C female
Colour Silver
Type PA0260
Charging Method Power Delivery
Dimensions (L x W x H) 25 x 55 x 25 mm
Height 25mm
Input Voltage 12-24 V / DC
Inputs Cigarette lighter plug
Length 25mm
Max. output current 3000mA
No. of outputs 1
Output current (max.) - rounded 3A
Outputs 1x USB-C®
Power 20W
Product Type USB charger
PSU features USB Power Delivery (USB-PD)
Suitable For Universal
Weight 20g
Width 55mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot