LogiLink PA0228 USB charger 10.5W 2x USB-A Silver Car Emergency hammer

Order Code:

16-8450

Brand: LogiLink MPN: PA0228 EAN-13: 4052792057447

Discontinued


LogiLink PA0228, also referred to as the 2582956, is a USB charger designed to provide efficient power delivery in automotive environments. This device features a dual USB-A interface, offering a combined power output of 10.5 watts, which is suitable for charging multiple electronic devices simultaneously. Engineered with a robust, silver-coloured casing, the charger not only ensures durability but also integrates a practical emergency hammer function, making it ideal for use in vehicles where safety tools may be required. This multifunctional aspect is particularly beneficial in automotive engineering applications, where engineers may prioritise both gadget convenience and passenger safety.
Connector 1 Cigarette lighter plug
Colour Silver
Type USB charger
Dimensions (L x W x H) 26 x 66 x 26 mm
Height 26mm
Input Voltage 12-24 V / DC
Inputs Cigarette lighter plug
Length 26mm
Max. output current 2100mA
No. of outputs 2
Output current (max.) - rounded 2.1A
Output Voltage 5V
Outputs 2x USB-A
Power 10.5W
Product Type USB charger
PSU features Emergency hammer
Suitable For Universal
Weight 35g
Width 66mm

Trustpilot