LogiLink MP0023 RJ45 Plug Unshielded CAT 6 8P8C Grey 100 pieces

Image Representative of Range

LogiLink MP0023 RJ45 Plug Unshielded CAT 6 8P8C Grey 100 pieces

MPN
MP0023
Brand
LogiLink
EAN-13
4052792027563
Order Code
12-4155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The LogiLink MP0023 is an RJ45 plug connector designed for CAT 6 networks, featuring an unshielded and straight plug with 8P8C pins. It is typically used in Ethernet networking applications, ensuring high-speed data transmission for CAT 5, CAT 6, and CAT 7 cables. The package contains 100 grey connectors, making them ideal for large-scale networking installations.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Grey
LAN Category Cat 6
Misc Attribute 1 Unshielded
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot