LogiLink MP0022 RJ45 Connector CAT6 Shielded 8P8C Black 100 pieces

Image Representative of Range

LogiLink MP0022 RJ45 Connector CAT6 Shielded 8P8C Black 100 pieces

MPN
MP0022
Brand
LogiLink
EAN-13
4052792027471
Order Code
12-4154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.30
10+ £19.75
100+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LogiLink MP0022 is a shielded RJ45 connector designed for Cat 6 applications. It features a straight plug configuration with 8P8C pins, making it ideal for high-speed Ethernet networking. Typically used in data and telecommunications installations, it comes in a pack of 100 pieces.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Black
LAN Category Cat 6
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot