LogiLink® MP0011 Modular Plug CAT5e With Strain Relief Hood Grey 100 pcs

MPN
MP0011
Brand
LogiLink
EAN-13
4260113570746
Order Code
49-0992
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Grey Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.28
10+ £16.96
100+ £16.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LogiLink's® Grey Modular Plugs CAT5E with strain relief hoods feature shielded modular plugs for pre-fabrication of RJ45 round cables according to CAT5E EIA/TIA 568A/B, plus an anti-bend sleeve. Included in the pack are 100 sets that are each individually packed in small polybags within the main polybag.
  • Grey colour
  • Suitable for 8P8C round cables
  • Shielded plug with gold-plated contacts
  • Includes bend relief
  • Manufacturer's part MP0011
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Grey
Contact Material Gold plated
LAN Category Cat 5e
Pack Size 100 Units

Reviews

Be the first to submit a review

Trustpilot