LogiLink® MP0004 Modular Plug CAT5 Shielded With Insert 100 pcs

MPN
MP0004
Brand
LogiLink
EAN-13
4260113570012
Order Code
49-0694
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.10
10+ £13.85
100+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This Modular Plug CAT5 Shielded with Insert from LogiLink® has been designed for 8P8C round cables and remains simple to assemble. Manufactured to a high standard using gold plated contacts for improved conductivity and includes threading relief. Supplied in a pack of 100.


  • CAT5e modular plug
  • Shielded plug
  • Gold-plated contacts
  • 100 pieces
  • Manufacturer's part MP0004
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Colour Silver
LAN Category Cat 5
Number of Ports 1
Shielded plug

Reviews

Be the first to submit a review

Trustpilot