LogiLink® Modular Plugs CAT5e - Packs of 100

LogiLink Brand: LogiLink

LogiLink's® Modular Plugs CAT5e are connectors that are simple to assemble and suitable for 8P8C round cables. Manufactured using quality materials such as the gold plated contacts that are excellent for improving conductivity.

  • CAT5e modular plug
  • Packs of 100
  • Available shielded or unshielded
  • Manufacturer's part MP0003
Description Image Product Buy Pricing (Ex VAT) Shielded/Shrouded Colour Type Gender Mounting Type Number of Positions/ Contacts Connector norm Content Network specification Plug construction
LogiLink® MP0003 Modular Plug CAT5e Shielded 100 pcs
LogiLink® MP0003 Modular Plug CAT5e Shielded 100 pcs
Standard range
Order code: 49-0998
MPN: MP0003

12 in stock, despatched in 4 working days
1+ £15.63
Price per unit Ex VAT
Shielded Silver RJ45 CAT 5e Plug Cable Mount 8P8C RJ45 100 Units CAT 5e Plug, Cable Mount
LogiLink® MP0002 Modular Plug CAT5e Unshielded 100 pcs
LogiLink® MP0002 Modular Plug CAT5e Unshielded 100 pcs
Standard range
Order code: 49-0999
MPN: MP0002

107 in stock, despatched in 4 working days
1+ £7.41
Price per unit Ex VAT
Unshielded Transparent RJ45 CAT 5e Plug Cable Mount 8P8C RJ45 100 Units CAT 5e Plug, Cable Mount
Part codeType
49-0998Shielded
49-0999Unshielded


Trustpilot