LogiLink KAB0061 Cable Casing Plastic White 1pc, Tidies & Protects Cables

MPN
KAB0061
Brand
LogiLink
EAN-13
4052792038392
Order Code
09-7594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

LogiLink manufactures the KAB0061 cable casing, which is made of plastic and comes in white. This product is typically used to organise and protect cables in various settings. It is an ideal choice for maintaining a tidy workspace or home environment.
Type Cable casing
Material Plastic
Enclosure Length 115mm
Enclosure Height 120mm
Enclosure Width 235mm
Colour White
Dimensions (L x W x H) 115 x 235 x 120 mm
Inside height 110mm
Inside Width 115mm
Internal depth 230mm

Reviews

Be the first to submit a review

Trustpilot