LogiLink KAB0060 Cable Casing Plastic Black Tidy Up Cables Easily

Order Code:

09-7593

Brand: LogiLink MPN: KAB0060 EAN-13: 4052792038385
Qty Unit Price (Inc VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

LogiLink's KAB0060 cable casing is a durable plastic enclosure in black, designed for effective cable management. It helps organise and protect cables in various settings, maintaining a tidy and efficient workplace or home environment. Ideal for both office and residential use, it simplifies cable routing and reduces clutter.
Type Cable casing
Material Plastic
Enclosure Length 115mm
Enclosure Height 120mm
Enclosure Width 235mm
Colour Black
Dimensions (L x W x H) 115 x 235 x 120 mm
Inside height 110mm
Inside Width 115mm
Internal depth 230mm
Misc Attribute Kabel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot