LogiLink ID0184 USB Numeric Keypad Black Compact design with ergonomic keys

MPN
ID0184
Brand
LogiLink
EAN-13
4052792051636
Order Code
16-8419
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

LogiLink ID0184 USB Numeric Keypad is a compact and efficient input device, designed specifically to enhance numerical data entry. With its plug-and-play USB interface, it offers a seamless connection to a variety of computer systems, making it an ideal choice for engineers in need of portable numerical input solutions. The numeric keypad is housed in a sleek black casing and features full-sized keys that provide tactile feedback, ensuring accuracy and precision for data-intensive tasks. It is particularly well-suited for spreadsheet management, financial analysis, and any application where rapid numeric data entry is paramount. The LogiLink ID0184's compatibility with multiple operating systems further adds to its versatility in both professional and technical environments.
Type Numeric keypad
Number of Keys 19
Panel Cutout Dimensions N/A
Cable Length 1.60m
Colour Black
Content 1
Depth 18.3mm
Height 124.6mm
Interfaces USB A (USB 1.1)
Power Supply USB (built-in)
Product Type Numeric keypad
Transfer Type USB
Weight 102g
Width 82.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot