LogiLink ID0154 Presenter with laser pointer and remote control functionality

MPN
ID0154
Brand
LogiLink
EAN-13
4052792044782
Order Code
16-8414
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink ID0154, a and innovative presenter with laser pointer and remote control functionality, also known as the alternate description 1604202 - LogiLink ID0154. This device combines a laser pointer with wireless remote control capabilities, ideal for enhancing presentations in professional and educational settings. Designed for seamless integration with modern presentation software, the LogiLink ID0154 supports various functions such as slide navigation, allowing users to interact with their presentation from a distance. The inclusion of a laser pointer aids in highlighting specific points on a screen, improving the overall communication of complex information. Suitable for use in conference rooms, lecture halls, and workshops, this presenter adds value by bridging the gap between traditional and interactive presentation methods.
Type Presenter
Connector USB
Colour Black
Dimensions (L x W x H) 17 x 110 x 38 mm
Height 38mm
Laser Class 2
Length 17mm
Power Supply 1x AAA battery
Weight 50g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot