LogiLink CV0074 DisplayPort Cable DisplayPort plug to plug Black 5 m

MPN
CV0074
Brand
LogiLink
EAN-13
4052792045574
Order Code
16-8386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

LogiLink CV0074 is a high-quality DisplayPort cable featuring DisplayPort plug-to-plug connectivity, presented in a sleek black design and measuring 5 metres in length. This 20-pin cable is designed to facilitate stable and efficient video and audio transmission, supporting resolutions up to 4K Ultra HD, making it ideal for applications involving high-definition displays and streaming, such as in workstations and home theatre systems. Suitable for use with a variety of devices, including computers, laptops, projectors, and monitors, the CV0074 ensures reliable connectivity for Apple Mac users and supports other HD graphics systems. It is engineered to accommodate both 3D video formats and HDTV, providing a robust solution for professional and consumer audio-visual installations. The cable's durable construction and reliable performance make it a dependable choice for connecting DisplayPort-enabled devices in both commercial and residential settings.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 5m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot