LogiLink CU0354 USB-C cable yellow 1.5 m USB 2.0 USB-C plug

MPN
CU0354
Brand
LogiLink
EAN-13
4052792078077
Order Code
16-8365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

LogiLink CU0354 is a versatile USB-C cable designed to meet a range of technical applications. This yellow 1.5 metre cable is engineered to support USB 2.0 standards, ensuring reliable data transfer speeds suitable for various digital and electronic uses. Equipped with a USB-C plug on each end, it provides a streamlined solution for connecting devices like smartphones, tablets, and modern laptops that utilise USB-C ports. Its durable construction makes it ideal for both professional and personal computing environments where dependable connectivity is essential. This cable is particularly beneficial in engineering setups that require consistent data synchronisation and charging functions.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Yellow
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot