LogiLink CU0353 USB-C cable USB 2.0 plug Yellow 1 m

MPN
CU0353
Brand
LogiLink
EAN-13
4052792078060
Order Code
16-8364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

LogiLink CU0353 offers a reliable solution for data transfer and charging applications with its USB-C cable, modelled as a USB 2.0 plug. Designed with precision, this cable is 1 metre in length and stands out with its vibrant yellow colouring, serving as a practical choice for both professional and personal environments. The cable facilitates connections between USB-C enabled devices, ensuring compatibility with various devices such as smartphones, tablets, and laptops. Constructed for efficiency, it is particularly useful in environments where short-distance data transmission and device charging are required without the demand for high-speed USB 3.0 capabilities. Suitable for engineers and technical professionals, the LogiLink CU0353 provides an essential link in digital ecosystems where compact and reliable connectivity is essential.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB C male
Colour Yellow
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot