LogiLink CU0351 USB-C cable USB 2.0 USB-C plug 1.5 m Blue

MPN
CU0351
Brand
LogiLink
EAN-13
4052792078046
Order Code
16-8362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

LogiLink CU0351 is a versatile USB-C cable designed to meet the demands of USB 2.0 specifications, providing efficient data transfer capabilities and reliable connectivity for various devices. With its USB-C plug, this 1.5 metre blue cable features a robust construction suited to both power and data applications, offering compatibility with a wide array of modern electronics such as laptops, smartphones, and tablets equipped with USB-C ports. Engineers seeking dependable connectivity solutions can utilise this cable for integrated systems, charging stations, or peripheral connectivity in both professional and personal settings, appreciating its durable design and ease of use. The blue colour provides easy identification among other cables in a complex setup, enhancing organisation and maintenance efficiency.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Blue
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot