LogiLink CU0350 USB-C cable Blue 1 m USB 2.0 USB-C plug

MPN
CU0350
Brand
LogiLink
EAN-13
4052792078039
Order Code
16-8361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

LogiLink CU0350 is a USB-C cable measuring 1 metre in length, designed to meet USB 2.0 specifications, and featuring a USB-C plug. This cable is engineered for reliable data transfer and power delivery in various digital devices featuring USB-C connectivity, such as laptops, smartphones, and tablets. Its blue jacket provides easy identification among other cables in complex electronic setups. Designed for engineers, technicians, and IT professionals, the LogiLink CU0350 is suitable for settings where short-range data transmission and power connections are required, such as in computer networking, consumer electronics, and desktop computer configurations. This cable's robust construction and adherence to USB 2.0 standards ensure reliable performance in professional environments.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB C male
Colour Blue
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot