LogiLink CU0349 USB-C cable Blue USB 2.0 USB-C plug 0.5 m

MPN
CU0349
Brand
LogiLink
EAN-13
4052792078022
Order Code
16-8360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LogiLink CU0349 is a USB-C cable designed for efficient data transfer and power delivery. With its USB 2.0 certification, this cable facilitates data transmission speeds up to 480 Mbps and supports a robust power delivery mechanism. Manufactured in a distinctive blue colour, the cable measures 0.5 metres in length and features a USB-C plug on both ends, making it suitable for compact setups where space is a consideration. Ideal for use in engineering applications requiring reliable connections between USB-C compatible devices, the CU0349 can be employed in various contexts such as connecting peripheral devices to computers, facilitating mobile device charging, and supporting USB-C enabled electronics in both personal and professional environments.
Cable Length 0.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Blue
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot