LogiLink CU0347 USB-C cable USB 2.0 USB-C plug Green 1 m

MPN
CU0347
Brand
LogiLink
EAN-13
4052792078008
Order Code
16-8358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

LogiLink CU0347 is a robust USB-C cable designed for reliable data transfer and power delivery in diverse applications. This USB 2.0 cable is equipped with a USB-C plug, catering to the growing demand for compact, reversible connectors. Measuring 1 metre in length, it provides ample reach for various connectivity tasks, making it suitable for both personal and professional environments. The cable's vibrant green colour aids in easy identification among multiple cables in technical settings. Utilised in devices supporting USB-C standards, it is ideal for engineers needing to establish connections between modern electronic devices, ensuring seamless integration in testing, development, or everyday use scenarios.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB C male
Colour Green
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot