LogiLink CU0346 USB-C cable USB 2.0 USB-C plug 0.5 m Green

MPN
CU0346
Brand
LogiLink
EAN-13
4052792077995
Order Code
16-8357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

LogiLink presents the CU0346, a USB-C cable compliant with the USB 2.0 standard, featuring a USB-C plug type. This cable assembly measures 0.5 metres in length and is manifested in a distinctive green colour, making it well-suited for distinctive cable management techniques and easy identification in complex systems. Engineered for reliable data transfer and power delivery, the CU0346 is ideal for connecting peripheral devices such as smartphones, tablets, and external storage devices to computers or chargers. The robust construction ensures longevity and performance consistency, meeting the demands of environments ranging from office setups to electronic laboratories.
Cable Length 0.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Green
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot