LogiLink CU0343 USB-C cable Rose USB 2.0 0.5 m USB-C plug

MPN
CU0343
Brand
LogiLink
EAN-13
4052792077964
Order Code
16-8354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

LogiLink CU0343 is a USB-C cable that features a USB 2.0 standard and a total length of 0.5 metres, with a USB-C plug in a rose-coloured finish. This cable falls under the category of USB cable assemblies and is designed to offer reliable connectivity for a variety of devices utilising the USB-C interface. Its compact length is particularly suitable for applications where space is limited or where cable management is a priority, such as in portable electronics setups or tight workspace environments. The CU0343 ensures efficient data transfer and power delivery across compatible devices, making it a practical choice for engineers and technicians who require durable and dependable cable connections for their projects.
Cable Length 0.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Rose
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot