LogiLink CU0342 USB-C cable USB 2.0 White 1.5 m

MPN
CU0342
Brand
LogiLink
EAN-13
4052792077957
Order Code
16-8353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

LogiLink's CU0342 is a USB-C cable capable of USB 2.0 data transfer functionalities, engineered to support reliable connectivity and data integrity for a multitude of devices. This assembly, featuring a length of 1.5 metres, offers versatility and ease of use in various technical environments where connection distance is a consideration. The cable is constructed with a USB-C plug, offering a reversible connector interface, which facilitates straightforward connections without directional frustration. This white-coloured cable is particularly suitable for applications including charging and data transfer for USB-C enabled devices such as smartphones, tablets, and laptops, providing sufficient bandwidth for efficient power and data transmission. Designed with compatibility in mind, the CU0342 is ideal for both consumer and professional contexts where dependable USB 2.0 performance is required.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot