LogiLink CU0341 USB-C cable 1 m White USB 2.0 USB-C plug

MPN
CU0341
Brand
LogiLink
EAN-13
4052792077940
Order Code
16-8352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

LogiLink CU0341 is a USB-C cable that measures 1 metre in length and is finished in white. This cable is designed for USB 2.0 data transfer, featuring a USB-C plug that ensures compatibility with an array of devices requiring USB-C connectivity. It is particularly suitable for applications involving data transfer between modern laptops, smartphones, and peripheral devices, where a reliable and efficient connection is essential. The sturdy construction of the CU0341 ensures durability for daily use, making it ideal for engineers and professionals seeking dependable cable assemblies for their USB-C enabled equipment.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot